Part Details for LL1105VF065Q by E-Switch Inc
Overview of LL1105VF065Q by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL1105VF065Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8191
|
Newark | Ea Rohs Compliant: Yes |E-Switch LL1105VF065Q Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 | Buy Now |
DISTI #
LL1105VF065Q-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 10000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1814 | Buy Now |
DISTI #
612-LL1105VF065Q
|
Mouser Electronics | Tactile Switches Long Life Tact Sw SPST-NO 0.05A 12V RoHS: Compliant | 9642 |
|
$0.1630 / $0.3700 | Buy Now |
DISTI #
75064452
|
RS | LL1105VF065Q | E-Switch LL1105VF065Q RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1800 | RFQ |
|
Future Electronics | LL1105 Series SPST 0.65 N Round Button Right Angle Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$0.1538 | Buy Now |
Part Details for LL1105VF065Q
LL1105VF065Q CAD Models
LL1105VF065Q Part Data Attributes
|
LL1105VF065Q
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LL1105VF065Q
E-Switch Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.64N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.25 mm | |
Body Breadth | 7 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 7.3 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 5000000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 0.64 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 4 | |
Packing Method | BAG | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for LL1105VF065Q
This table gives cross-reference parts and alternative options found for LL1105VF065Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL1105VF065Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSMRA7J | KEYPAD SWITCH | TE Connectivity | LL1105VF065Q vs FSMRA7J |
TLL-62BR-S-V-B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | Diptronics Manufacturing Inc | LL1105VF065Q vs TLL-62BR-S-V-B |
SDTX-620-YAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 5.1N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | LL1105VF065Q vs SDTX-620-YAP |
STSG-31-NTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Bourns Inc | LL1105VF065Q vs STSG-31-NTR |
SDTX-648-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | LL1105VF065Q vs SDTX-648-N |
SDTG-650-S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | LL1105VF065Q vs SDTG-650-S |
8901-AB01L52ADT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.43N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Oupiin | LL1105VF065Q vs 8901-AB01L52ADT |
SDTM660S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Bourns Inc | LL1105VF065Q vs SDTM660S |
8901-AB01L51ADT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Oupiin | LL1105VF065Q vs 8901-AB01L51ADT |
SDTG-620-K | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | LL1105VF065Q vs SDTG-620-K |