Part Details for LL101B by Diotec Semiconductor AG
Overview of LL101B by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LL101B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-LL101B-ND
|
DigiKey | DIODE SCHOTTKY 50V 0.015A SOD80C Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0648 | Buy Now |
DISTI #
637-LL101B
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOD-80, 50V, 0.015A RoHS: Compliant | 2231 |
|
$0.0540 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SOD-80 - 50V - 0.015A RoHS: Compliant | 0 |
|
$0.0317 / $0.0428 | Buy Now |
DISTI #
78443061
|
Verical | Diode Schottky 50V 0.015A 2-Pin Mini-MELF T/R Min Qty: 1290 Package Multiple: 10 | Americas - 3090 |
|
$0.0503 / $0.0543 | Buy Now |
DISTI #
LL101B-DIO
|
TME | Diode: Schottky switching, SMD, 50V, 15mA, 1ns, MiniMELF glass Min Qty: 10 | 3093 |
|
$0.0409 / $0.0797 | Buy Now |
DISTI #
LL101B
|
IBS Electronics | Diode Schottky 50V 0.015A 2-Pin Mini-MELF T/R Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.0713 / $0.0721 | Buy Now |
Part Details for LL101B
LL101B CAD Models
LL101B Part Data Attributes
|
LL101B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
LL101B
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 50V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | MELF | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 400 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |