Part Details for LL101A-GS18 by Vishay Semiconductors
Overview of LL101A-GS18 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LL101A-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL101A-GS18GICT-ND
|
DigiKey | DIODE SCHOT 60V 30MA SOD80 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5625 In Stock |
|
$0.0473 / $0.3900 | Buy Now |
Part Details for LL101A-GS18
LL101A-GS18 CAD Models
LL101A-GS18 Part Data Attributes
|
LL101A-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LL101A-GS18
Vishay Semiconductors
LL101A, LL101B, LL101C Small Signal Schottky Diodes
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AA | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.03 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LL101A-GS18
This table gives cross-reference parts and alternative options found for LL101A-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL101A-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL101A | Rectifier Diode, Schottky, 1 Element, 0.1A, 60V V(RRM), Silicon, DO-213AA, | Bkc Semiconductors Inc | LL101A-GS18 vs LL101A |
LLSD101A | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, GLASS, MINIMELF-2 | Micro Commercial Components | LL101A-GS18 vs LLSD101A |
LL101A-13 | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LL101A-GS18 vs LL101A-13 |
LLSD101A | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, GLASS, MINIMELF-2 | Lite-On Semiconductor Corporation | LL101A-GS18 vs LLSD101A |
LL101A-GS18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 60V V(RRM), Silicon, DO-213AA, MELF-2 | Vishay Intertechnologies | LL101A-GS18 vs LL101A-GS18 |
LLSD101A-TP | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Micro Commercial Components | LL101A-GS18 vs LLSD101A-TP |
LL101A-7 | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LL101A-GS18 vs LL101A-7 |