Part Details for LL1005-FHL8N2J by TOKO Inc
Overview of LL1005-FHL8N2J by TOKO Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL1005-FHL8N2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9184 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.0082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 6406 |
|
$0.1225 / $0.7000 | Buy Now |
DISTI #
SMC-LL1005-FHL8N2J
|
Sensible Micro Corporation | 1 Element, 0.0082 Uh, Ceramic-Core, General Purpose Inductor, Smd RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel | 30000 |
|
$0.0720 | RFQ |
DISTI #
SMC-LL1005-FHL8N2J
|
Sensible Micro Corporation | 1 Element, 0.0082 Uh, Ceramic-Core, General Purpose Inductor, Smd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 19014 |
|
$0.0720 | RFQ |
|
Chip 1 Exchange | INSTOCK | 8167 |
|
RFQ |
Part Details for LL1005-FHL8N2J
LL1005-FHL8N2J CAD Models
LL1005-FHL8N2J Part Data Attributes:
|
LL1005-FHL8N2J
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LL1005-FHL8N2J
TOKO Inc
1 ELEMENT, 0.0082uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOKO INC | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Manufacturer Series | LL1005-FHL | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 9 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 4000 MHz | |
Series | LL1005-FHL | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for LL1005-FHL8N2J
This table gives cross-reference parts and alternative options found for LL1005-FHL8N2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL1005-FHL8N2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-07C8N2KV6T | General Fixed Inductor, 1 ELEMENT, 0.0082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, ROHS COMPLIANT | Johanson Dielectrics Inc | LL1005-FHL8N2J vs L-07C8N2KV6T |
PM0402-8N2J | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD | JW Miller | LL1005-FHL8N2J vs PM0402-8N2J |
L-07C8N2JT6T | General Fixed Inductor, 1 ELEMENT, 0.0082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | Johanson Dielectrics Inc | LL1005-FHL8N2J vs L-07C8N2JT6T |
L-07C8N2JV6T | General Fixed Inductor, 1 ELEMENT, 0.0082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, ROHS COMPLIANT | Johanson Dielectrics Inc | LL1005-FHL8N2J vs L-07C8N2JV6T |
BMC0402HF-8N2K | 1 ELEMENT, 0.0082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | TT electronics / BI Technologies | LL1005-FHL8N2J vs BMC0402HF-8N2K |
L-07C8N2KT6T | General Fixed Inductor, 1 ELEMENT, 0.0082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | Johanson Dielectrics Inc | LL1005-FHL8N2J vs L-07C8N2KT6T |