Part Details for LL10-1AF20 by TE Connectivity
Overview of LL10-1AF20 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LL10-1AF20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL10-1AF20
|
Avnet Americas | Ultrasonic Level Sensor Liquid SPDT-NO/NC-OUT Thread Mount - Bulk (Alt: LL10-1AF20) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
592-LL101AF20
|
Mouser Electronics | Liquid Level Sensors LL10 20FT CABLE 18"AP 80C | 0 |
|
$338.5700 / $350.0500 | Order Now |
DISTI #
000000000006095326
|
Sager | Liquid Level Sensors LL10 20FT CABLE 18AP 80C | 0 |
|
Buy Now |
Part Details for LL10-1AF20
LL10-1AF20 CAD Models
LL10-1AF20 Part Data Attributes
|
LL10-1AF20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LL10-1AF20
TE Connectivity
Liquid Level Sensor
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Pressure Range-Max | 1000 Psi | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V |