Part Details for LL10-1AD01 by TE Connectivity
Results Overview of LL10-1AD01 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LL10-1AD01 Information
LL10-1AD01 by TE Connectivity is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LL10-1AD01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-LL10-1AD01-ND
|
DigiKey | LL10 1FT CABLE 6 AP 80C Min Qty: 10 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$390.4620 | Buy Now |
DISTI #
LL10-1AD01
|
Avnet Americas | Ultrasonic Level Sensor Liquid SPDT-NO/NC-OUT Thread Mount - Bulk (Alt: LL10-1AD01) Min Qty: 10 Package Multiple: 10 Lead time: 61 Weeks, 4 Days Container: Bulk | 0 |
|
$371.0231 / $414.6712 | Buy Now |
DISTI #
592-LL101AD01
|
Mouser Electronics | Level Sensors LL10 1FT CABLE 6"AP 80C RoHS: Compliant | 0 |
|
$397.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box |
0 Box |
|
$367.5000 | Buy Now |
DISTI #
TSSLL10-1AD01
|
Heilind Electronics | NPT W/ 6 ACTIVATION POINT, 80 | Americas - 0 in Stock |
|
$374.8464 / $455.8914 | Buy Now |
|
Onlinecomponents.com | LL10 1FT CABLE 6"AP 80C RoHS: Compliant | 0 |
|
$363.5200 / $885.0500 | Buy Now |
DISTI #
TSSLL10-1AD01
|
Interstate Connecting Components | NPT W/ 6 ACTIVATION POINT, 80 | 0 |
|
$374.8464 / $455.8914 | Buy Now |
DISTI #
LL10-1AD01
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Compliant Min Qty: 10 | 0 |
|
$333.7300 / $400.4700 | Buy Now |
DISTI #
000000000006095315
|
Sager | Liquid Level Sensors LL10 1FT CABLE 6AP 80C Min Qty: 10 | 0 |
|
$503.8200 | Buy Now |
DISTI #
LL10-1AD01
|
Avnet Abacus | (Alt: LL10-1AD01) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LL10-1AD01
LL10-1AD01 CAD Models
LL10-1AD01 Part Data Attributes
|
LL10-1AD01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LL10-1AD01
TE Connectivity
Liquid Level Sensor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 61 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Pressure Range-Max | 1000 Psi | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V |