Part Details for LL10-1AC10 by TE Connectivity
Overview of LL10-1AC10 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LL10-1AC10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8122
|
Newark | Ll10 10Ft Cable 2.25 Ap 80C |Te Connectivity Sensors LL10-1AC10 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$269.5900 / $294.6300 | Buy Now |
DISTI #
223-LL10-1AC10-ND
|
DigiKey | LL10 10FT CABLE 2.25 AP 80C Min Qty: 10 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$338.3000 | Buy Now |
DISTI #
LL10-1AC10
|
Avnet Americas | Ultrasonic Level Sensor Liquid SPDT-NO/NC-OUT Thread Mount (Alt: LL10-1AC10) Min Qty: 10 Package Multiple: 10 Lead time: 49 Weeks, 6 Days | 0 |
|
$316.1928 / $380.5032 | Buy Now |
DISTI #
592-LL101AC10
|
Mouser Electronics | Liquid Level Sensors LL10 10FT CABLE2.25" AP 80C RoHS: Compliant | 0 |
|
$359.9100 | Order Now |
DISTI #
TSSLL10-1AC10
|
Heilind Electronics | NPT W/ 2.25 ACTIVATION POINT, | Americas - 0 in Stock |
|
$283.1765 / $291.7576 | Buy Now |
|
Onlinecomponents.com | LL10 10FT CABLE 2.25"AP 80C RoHS: Compliant | 0 |
|
$311.8400 / $759.2200 | Buy Now |
DISTI #
TSSLL10-1AC10
|
Interstate Connecting Components | NPT W/ 2.25 ACTIVATION POINT, | 0 |
|
Buy Now | |
DISTI #
LL10-1AC10
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Compliant Min Qty: 10 | 0 |
|
$279.1300 / $334.9500 | Buy Now |
DISTI #
000000000006095313
|
Sager | Liquid Level Sensors LL10 10FT CABLE2.25 AP 80C Min Qty: 10 | 0 |
|
$432.1900 | Buy Now |
DISTI #
LL10-1AC10
|
Avnet Abacus | (Alt: LL10-1AC10) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LL10-1AC10
LL10-1AC10 CAD Models
LL10-1AC10 Part Data Attributes
|
LL10-1AC10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LL10-1AC10
TE Connectivity
Liquid Level Sensor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 49 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Pressure Range-Max | 1000 Psi | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V |