Part Details for LL01NI-NE1045L06-M2-T ROHS by LedLink Optics
Results Overview of LL01NI-NE1045L06-M2-T ROHS by LedLink Optics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LL01NI-NE1045L06-M2-T ROHS Information
LL01NI-NE1045L06-M2-T ROHS by LedLink Optics is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVF-G | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Price & Stock for LL01NI-NE1045L06-M2-T ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LENS-LL-NE1045L06-M2-T
|
Maritex | lENS LL01NI-NE1045L06-M2 LED XHP35-HD, XHP35-HI, HP-G, XP-G2, XT-Er CREE series NE, 10x45 degrees ,... more Min Qty: 1 Package Multiple: 1 | 11980 |
|
$0.3980 / $0.4990 | Buy Now |