Part Details for LL01CR-SQ80L-M2-T (XM-L) TAPE ROHS by LedLink Optics
Results Overview of LL01CR-SQ80L-M2-T (XM-L) TAPE ROHS by LedLink Optics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LL01CR-SQ80L-M2-T (XM-L) TAPE ROHS Information
LL01CR-SQ80L-M2-T (XM-L) TAPE ROHS by LedLink Optics is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer |
Price & Stock for LL01CR-SQ80L-M2-T (XM-L) TAPE ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LENS-LL-01-CR-SQ80L-M2-T
|
Maritex | Lens for LED high power, angle: 80 degrees , Number of LEDs: 1, Dimensions: round 21mm, Height: ... more Min Qty: 1 Package Multiple: 1 | 455 |
|
$0.4400 / $0.5520 | Buy Now |