Part Details for LL01-4AA01 by TE Connectivity
Results Overview of LL01-4AA01 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LL01-4AA01 Information
LL01-4AA01 by TE Connectivity is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LL01-4AA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL01-4AA01
|
Avnet Americas | Ultrasonic Level Sensor Liquid SPST-NC-OUT Thread Mount - Bag (Alt: LL01-4AA01) Min Qty: 10 Package Multiple: 10 Lead time: 51 Weeks, 2 Days Container: Bag | 0 |
|
$305.8153 / $341.7914 | Buy Now |
DISTI #
592-LL014AA01
|
Mouser Electronics | Level Sensors LL01 1/4" NPT 15" CABLE 100C | 0 |
|
$340.4800 / $438.5500 | Order Now |
DISTI #
TSSLL01-4AA01
|
Heilind Electronics | NPT W/ 0.25 ACTIVATION POINT, | Americas - 0 in Stock |
|
$308.9664 / $375.7671 | Buy Now |
DISTI #
TSSLL01-4AA01
|
Interstate Connecting Components | NPT W/ 0.25 ACTIVATION POINT, | 0 |
|
$308.9664 / $375.7671 | Buy Now |
DISTI #
000000000006095288
|
Sager | Liquid Level Sensors LL01 1/4 NPT 15 CABLE 100C | 0 |
|
Buy Now | |
DISTI #
LL01-4AA01
|
Avnet Abacus | (Alt: LL01-4AA01) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |