Part Details for LL01-3AB04 by TE Connectivity
Overview of LL01-3AB04 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL01-3AB04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-LL01-3AB04-ND
|
DigiKey | LL01 1/2 NPT 48 CABLE 80C Min Qty: 10 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$342.0880 | Buy Now |
DISTI #
LL01-3AB04
|
Avnet Americas | Ultrasonic Level Sensor Liquid SPST-NC-OUT Thread Mount - Bulk (Alt: LL01-3AB04) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$305.7408 / $325.6813 | Buy Now |
DISTI #
571-LL01-3AB04
|
Mouser Electronics | Liquid Level Sensors LL01 1/2IN NPT 48IN CABLE 80C | 0 |
|
$367.5800 | Order Now |
DISTI #
TSSLL01-3AB04
|
Heilind Electronics | Americas - 0 in Stock |
|
$328.4064 / $399.4104 | Buy Now | |
|
Onlinecomponents.com | LL01 1/2" NPT 48" CABLE 80C RoHS: Compliant | 0 |
|
$318.4800 / $775.4000 | Buy Now |
DISTI #
TSSLL01-3AB04
|
Interstate Connecting Components | 0 |
|
$328.4064 / $399.4104 | Buy Now | |
DISTI #
LL01-3AB04
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Compliant Min Qty: 10 | 0 |
|
$288.6800 / $346.4200 | Buy Now |
DISTI #
000000000006095285
|
Sager | Liquid Level Sensors LL01 1/2IN NPT 48IN CABLE 80C Min Qty: 10 | 0 |
|
$441.4000 | Buy Now |
DISTI #
LL01-3AB04
|
Avnet Abacus | (Alt: LL01-3AB04) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LL01 1/2" NPT 48" CABLE 80C RoHS: Compliant | 0 |
|
$318.4800 / $775.4000 | Buy Now |
Part Details for LL01-3AB04
LL01-3AB04 CAD Models
LL01-3AB04 Part Data Attributes
|
LL01-3AB04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LL01-3AB04
TE Connectivity
Liquid Level Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Pressure Range-Max | 250 Psi | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V |