There are no models available for this part yet.
Overview of LL01-2AA20 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LL01-2AA20 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH8084
|
Newark | Ll01 1/4 Npt 240 Cable 100C |Te Connectivity Sensors LL01-2AA20 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$284.9200 / $311.9600 | Buy Now | |
DISTI #
223-LL01-2AA20-ND
|
DigiKey | LL01 1/4 NPT 240 CABLE 100C Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$367.2490 | Buy Now | |
DISTI #
LL01-2AA20
|
Avnet Americas | Ultrasonic Level Sensor Liquid SPST-NO-OUT Thread Mount - Bulk (Alt: LL01-2AA20) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$343.2502 / $413.0638 | Buy Now | |
DISTI #
592-LL012AA20
|
Mouser Electronics | Liquid Level Sensors LL01 1/4"NPT 240" CABLE 100C RoHS: Compliant | 0 |
|
$378.1700 / $390.7100 | Order Now | |
DISTI #
TSSLL01-2AA20
|
Heilind Electronics | NPT W/ 0.25 ACTIVATION POINT, | Americas - 0 in Stock |
|
$349.0704 / $424.5422 | Buy Now | |
Onlinecomponents.com | LL01 1/4"NPT 240" CABLE 100C RoHS: Compliant | 0 |
|
$338.5200 / $824.1900 | Buy Now | ||
DISTI #
TSSLL01-2AA20
|
Interstate Connecting Components | NPT W/ 0.25 ACTIVATION POINT, | 0 |
|
$349.0704 / $424.5422 | Buy Now | |
DISTI #
LL01-2AA20
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Compliant Min Qty: 10 | 0 |
|
$306.8500 / $368.2200 | Buy Now | |
DISTI #
000000000006095275
|
Sager | Liquid Level Sensors LL01 1/4NPT 240 CABLE 100C Min Qty: 10 | 0 |
|
$469.1800 | Buy Now | |
DISTI #
LL01-2AA20
|
Avnet Abacus | (Alt: LL01-2AA20) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LL01-2AA20 by TE Connectivity
Part Data Attributes for LL01-2AA20 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Pressure Range-Max
|
250 Psi
|
Sensors/Transducers Type
|
LIQUID LEVEL SENSOR
|
Supply Voltage-Max
|
30 V
|
Supply Voltage-Min
|
5 V
|