-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-LL01-1AB01-ND
|
DigiKey | SENSOR Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$383.2200 / $390.6000 | Buy Now |
DISTI #
223-1597-ND
|
DigiKey | SENSOR Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$341.8700 | Buy Now |
DISTI #
LL01-1AB01
|
Avnet Americas | LL01 1/2" NPT 15" CABLE 80C - Bulk (Alt: LL01-1AB01) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$284.0766 / $316.0654 | Buy Now |
DISTI #
824-LL01-1AB01
|
Mouser Electronics | Liquid Level Sensors LL01 1/2 NPT 15 CABLE 80C RoHS: Compliant | 0 |
|
$372.5500 | Order Now |
DISTI #
71023670
|
RS | Sensor, LL01 1/2" NPT 15" CABLE 80C, Ultrasonic, LL01-1AB01 | TE Connectivity LL01-1AB01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$354.6600 | RFQ |
DISTI #
TSSLL01-1AB01
|
Heilind Electronics | LL01 1/2 NPT 15 CABLE 80C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LL01 1/2" NPT 15" CABLE 80C RoHS: Compliant |
11 In Stock |
|
$367.5800 / $404.0400 | Buy Now |
DISTI #
84857046
|
Verical | Level Sensor Ultrasonic 30V Digital 250psi 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1927 | Americas - 8 |
|
$477.8540 / $525.2520 | Buy Now |
DISTI #
TSSLL01-1AB01
|
Interstate Connecting Components | LL01 1/2 NPT 15 CABLE 80C | 0 |
|
Buy Now | |
DISTI #
LL01-1AB01
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Compliant Min Qty: 10 | 0 |
|
$275.0800 / $330.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LL01-1AB01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LL01-1AB01
TE Connectivity
SENSOR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Pressure Range-Max | 250 Psi | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V |