Part Details for LL-U47V2C-005 by Lucky Light Electronics Co Ltd
Overview of LL-U47V2C-005 by Lucky Light Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LL-U47V2C-005
LL-U47V2C-005 CAD Models
LL-U47V2C-005 Part Data Attributes
|
LL-U47V2C-005
Lucky Light Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LL-U47V2C-005
Lucky Light Electronics Co Ltd
Visible LED, Water Clear
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 4 mm | |
Peak Wavelength | 632 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 70 deg |