Part Details for LL-S350BC by Lucky Light Electronics Co Ltd
Overview of LL-S350BC by Lucky Light Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for LL-S350BC
LL-S350BC CAD Models
LL-S350BC Part Data Attributes
|
LL-S350BC
Lucky Light Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LL-S350BC
Lucky Light Electronics Co Ltd
Visible LED, Water Clear
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 4 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 1.4 mm | |
Peak Wavelength | 468 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 70 deg |