Part Details for LL-S192YC by Lucky Light Electronics Co Ltd
Overview of LL-S192YC by Lucky Light Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LL-S192YC
LL-S192YC CAD Models
LL-S192YC Part Data Attributes
|
LL-S192YC
Lucky Light Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LL-S192YC
Lucky Light Electronics Co Ltd
Visible LED, Water Clear
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 0.6 mm | |
Peak Wavelength | 588 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |