Part Details for LL-R5730V-V1H-Q15 by Lucky Light Electronics Co Ltd
Overview of LL-R5730V-V1H-Q15 by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL-R5730V-V1H-Q15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-R5730V-V1H-Q15
|
TME | LED, SMD, 5730,PLCC2, red, 10÷15lm, 5.7x3x0.8mm, 120°, 1.6÷2.4V Min Qty: 5 | 2825 |
|
$0.1080 / $0.1920 | Buy Now |