There are no models available for this part yet.
Overview of LL-803YD2C-2Y by Lucky Light Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for LL-803YD2C-2Y by Lucky Light Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LL-803YD2C-2Y
|
TME | LED, 8mm, yellow, 40÷45mcd, 40°, Front: convex, 1.6÷2.6V Min Qty: 1 | 5307 |
|
$0.0547 / $0.5001 | Buy Now |
CAD Models for LL-803YD2C-2Y by Lucky Light Electronics Co Ltd
Part Data Attributes for LL-803YD2C-2Y by Lucky Light Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
LUCKY LIGHT ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|