Part Details for LL-504WC2E-W2-2CC by Lucky Light Electronics Co Ltd
Overview of LL-504WC2E-W2-2CC by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL-504WC2E-W2-2CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-504WC2E-W2-2CC
|
TME | LED, 5mm, white cold, 13000÷16000mcd, 20°, Front: convex, 2.8÷3.8V Min Qty: 1 | 0 |
|
$0.1140 / $0.8420 | RFQ |