Part Details for LL-503YD2E by Lucky Light Electronics Co Ltd
Overview of LL-503YD2E by Lucky Light Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LL-503YD2E
LL-503YD2E CAD Models
LL-503YD2E Part Data Attributes
|
LL-503YD2E
Lucky Light Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LL-503YD2E
Lucky Light Electronics Co Ltd
Visible LED, Diffused
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Amber | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 8.6 mm | |
Peak Wavelength | 592 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 40 deg |