Part Details for LL-304UYC2G-022 by Lucky Light Electronics Co Ltd
Results Overview of LL-304UYC2G-022 by Lucky Light Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LL-304UYC2G-022 Information
LL-304UYC2G-022 by Lucky Light Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LL-304UYC2G-022
LL-304UYC2G-022 CAD Models
LL-304UYC2G-022 Part Data Attributes
|
LL-304UYC2G-022
Lucky Light Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LL-304UYC2G-022
Lucky Light Electronics Co Ltd
Visible LED, Water Clear
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Amber | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 5.2 mm | |
Peak Wavelength | 595 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 30 deg |