Part Details for LL-1003ID2D-001 by Lucky Light Electronics Co Ltd
Overview of LL-1003ID2D-001 by Lucky Light Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LL-1003ID2D-001
LL-1003ID2D-001 CAD Models
LL-1003ID2D-001 Part Data Attributes
|
LL-1003ID2D-001
Lucky Light Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LL-1003ID2D-001
Lucky Light Electronics Co Ltd
Visible LED, Diffused
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 13.65 mm | |
Peak Wavelength | 644 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 60 deg |