Part Details for LL 1X150-E-CC by Helvar
Overview of LL 1X150-E-CC by Helvar
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL 1X150-E-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5551001
|
TME | Power supply: switching, LED, 150W, 128÷350VDC, 350÷700mA, IP20 Min Qty: 1 | 25 |
|
$18.5200 / $23.7100 | Buy Now |