There are no models available for this part yet.
Overview of LKX2W331MESB45 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LKX2W331MESB45 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26T5141
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 450V, 20%, Snap In, Capacitance:330µf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Nichicon LKX2W331MESB45 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3100 / $7.1300 | Buy Now | |
DISTI #
493-14767-ND
|
DigiKey | CAP ALUM 330UF 20% 450V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
179 In Stock |
|
$6.2028 / $10.9500 | Buy Now | |
DISTI #
647-LKX2W331MESB45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450volts 330uF For Audio Equip. RoHS: Compliant | 196 |
|
$5.8100 / $10.2600 | Buy Now |
CAD Models for LKX2W331MESB45 by Nichicon Corporation
Part Data Attributes for LKX2W331MESB45 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
1.1561 mA
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
1380 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.20
|
Terminal Finish
|
ALUMINUM
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LKX2W331MESB45
This table gives cross-reference parts and alternative options found for LKX2W331MESB45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LKX2W331MESB45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544E5337M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | LKX2W331MESB45 vs B43544E5337M007 |
B43543A5337M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LKX2W331MESB45 vs B43543A5337M000 |
LG450M0330BP4-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | LKX2W331MESB45 vs LG450M0330BP4-3045 |
LV450M0330BP343045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | LKX2W331MESB45 vs LV450M0330BP343045 |
LG450M0330BP5-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | LKX2W331MESB45 vs LG450M0330BP5-3045 |
B43544A5337M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | LKX2W331MESB45 vs B43544A5337M082 |
337LMX450M2DG | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | LKX2W331MESB45 vs 337LMX450M2DG |
B43544E5337M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LKX2W331MESB45 vs B43544E5337M002 |
LV450M0330BP5-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | LKX2W331MESB45 vs LV450M0330BP5-3045 |
B43544A5337M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LKX2W331MESB45 vs B43544A5337M080 |