Part Details for LKX2G121MESY35 by Nichicon Corporation
Overview of LKX2G121MESY35 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKX2G121MESY35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ0707
|
Newark | Snap In & Terminal/ Snap-In |Nichicon LKX2G121MESY35 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.4800 | Buy Now |
DISTI #
493-16527-ND
|
DigiKey | CAP ALUM 120UF 20% 400V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
242 In Stock |
|
$2.5175 / $4.9400 | Buy Now |
DISTI #
647-LKX2G121MESY35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 120uF For Audio Equip. RoHS: Compliant | 3 |
|
$2.7700 / $4.9500 | Buy Now |
Part Details for LKX2G121MESY35
LKX2G121MESY35 CAD Models
LKX2G121MESY35 Part Data Attributes
|
LKX2G121MESY35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LKX2G121MESY35
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.6573 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 730 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | ALUMINUM | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LKX2G121MESY35
This table gives cross-reference parts and alternative options found for LKX2G121MESY35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LKX2G121MESY35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MXG120MEFCSN20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LKX2G121MESY35 vs 400MXG120MEFCSN20X35 |
NRLPW121M400V20X35LF | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | NIC Components Corp | LKX2G121MESY35 vs NRLPW121M400V20X35LF |
LGN2G121MEKY35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | LKX2G121MESY35 vs LGN2G121MEKY35 |
LGN2G121MELY35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LKX2G121MESY35 vs LGN2G121MELY35 |
LGN2G121MERYHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | LKX2G121MESY35 vs LGN2G121MERYHA |
400MXG120MOOESN20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LKX2G121MESY35 vs 400MXG120MOOESN20X35 |
NRLPW121M400V20X35SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LKX2G121MESY35 vs NRLPW121M400V20X35SF |