Part Details for LKX2E102MESB45 by Nichicon Corporation
Overview of LKX2E102MESB45 by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKX2E102MESB45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-17558-ND
|
DigiKey | CAP ALUM 1000UF 20% 250V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
235 In Stock |
|
$6.2436 / $13.0500 | Buy Now |
DISTI #
647-LKX2E102MESB45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 1000uF For Audio Equip. RoHS: Compliant | 83 |
|
$6.2400 / $11.9400 | Buy Now |
Part Details for LKX2E102MESB45
LKX2E102MESB45 CAD Models
LKX2E102MESB45 Part Data Attributes
|
LKX2E102MESB45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LKX2E102MESB45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.5 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | ALUMINUM | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LKX2E102MESB45
This table gives cross-reference parts and alternative options found for LKX2E102MESB45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LKX2E102MESB45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43509F2108M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | LKX2E102MESB45 vs B43509F2108M000 |
B43504B2108M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LKX2E102MESB45 vs B43504B2108M060 |
MAL225933102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, | Vishay Intertechnologies | LKX2E102MESB45 vs MAL225933102E3 |
250MXC1000MEFCSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LKX2E102MESB45 vs 250MXC1000MEFCSN30X45 |
B43504B2108M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LKX2E102MESB45 vs B43504B2108M007 |
B43504B2108M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LKX2E102MESB45 vs B43504B2108M087 |
B43504B2108M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LKX2E102MESB45 vs B43504B2108M002 |
EETEE2E102KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LKX2E102MESB45 vs EETEE2E102KJ |
B43509F2108M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LKX2E102MESB45 vs B43509F2108M002 |
B43504B2108M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LKX2E102MESB45 vs B43504B2108M067 |