Part Details for LKX2D221MESY25 by Nichicon Corporation
Overview of LKX2D221MESY25 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKX2D221MESY25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5051
|
Newark | Snap In & Terminal/ Bulk |Nichicon LKX2D221MESY25 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.5500 | Buy Now |
DISTI #
LKX2D221MESY25-ND
|
DigiKey | CAP ALUM 220UF 20% 200V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
224 In Stock |
|
$1.8426 / $4.4800 | Buy Now |
DISTI #
647-LKX2D221MESY25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 220uF For Audio Equip. RoHS: Compliant | 219 |
|
$1.8700 / $4.3400 | Buy Now |
Part Details for LKX2D221MESY25
LKX2D221MESY25 CAD Models
LKX2D221MESY25 Part Data Attributes
|
LKX2D221MESY25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LKX2D221MESY25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.6293 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | ALUMINUM | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LKX2D221MESY25
This table gives cross-reference parts and alternative options found for LKX2D221MESY25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LKX2D221MESY25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200MXC220MEFCSN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LKX2D221MESY25 vs 200MXC220MEFCSN20X25 |
LGU2D221MERYHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LKX2D221MESY25 vs LGU2D221MERYHA |
LGU2D221MEKY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LKX2D221MESY25 vs LGU2D221MEKY |