-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5310
|
Newark | Aluminum Electrolytic Capacitor, 10000Uf, 50V, 20%, Snap In, Capacitance:10000Μf, Voltage(Dc):63V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Nichicon LKS1J103MESB RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1200 / $5.7900 | Buy Now |
|
Quest Components | 100 |
|
$9.6688 / $12.4313 | Buy Now | |
DISTI #
LKS1J103MESB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 63 V, � 20%, Snap-In (Alt: LKS1J103MESB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LKS1J103MESB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LKS1J103MESB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.3812 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4400 mA | |
Surface Mount | NO | |
Tan Delta | 0.30 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LKS1J103MESB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LKS1J103MESB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1103LGM3050LKN18F0 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LKS1J103MESB vs 1103LGM3050LKN18F0 |
B41231A8109M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LKS1J103MESB vs B41231A8109M060 |
2103LGM3050LKN58F0 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LKS1J103MESB vs 2103LGM3050LKN58F0 |
TYSV1J109K50ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10000uF | TE Connectivity | LKS1J103MESB vs TYSV1J109K50ML |
2103LGM3050LKN3850 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LKS1J103MESB vs 2103LGM3050LKN3850 |
2103LGM3050LKN7810 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LKS1J103MESB vs 2103LGM3050LKN7810 |
8103LGM3050LKN5810 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LKS1J103MESB vs 8103LGM3050LKN5810 |
8103LGM3050LKN18E0 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | LKS1J103MESB vs 8103LGM3050LKN18E0 |
LK103MLG3050LK040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | LKS1J103MESB vs LK103MLG3050LK040 |
2103LGM3050LKN28F0 | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LKS1J103MESB vs 2103LGM3050LKN28F0 |