Datasheets
LKS1045TBK101M by:

General Purpose Inductor, 100uH, 20%, Ferrite-Core, 4040

Part Details for LKS1045TBK101M by KOA Speer Electronics Inc

Overview of LKS1045TBK101M by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for LKS1045TBK101M

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 7 1000
  • 7 $0.7500
  • 28 $0.4875
  • 104 $0.2812
  • 357 $0.2400
  • 772 $0.2100
$0.2100 / $0.7500 Buy Now
Quest Components   800
  • 1 $1.0000
  • 121 $0.3000
  • 668 $0.2600
$0.2600 / $1.0000 Buy Now

Part Details for LKS1045TBK101M

LKS1045TBK101M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LKS1045TBK101M Part Data Attributes

LKS1045TBK101M KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
LKS1045TBK101M KOA Speer Electronics Inc General Purpose Inductor, 100uH, 20%, Ferrite-Core, 4040
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 4040
Construction Magnetically Shielded
Core Material Ferrite
DC Resistance 0.414 Ω
Inductance-Nom (L) 100 µH
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Operating Temperature-Max 120 °C
Operating Temperature-Min -40 °C
Package Height 4.5 mm
Package Length 10.1 mm
Package Style SMT
Package Width 10.1 mm
Packing Method Bulk
Rated Current-Max 1.2 A
Self Resonance Frequency 6 MHz
Shielded YES
Terminal Finish Matte Tin (Sn)
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LKS1045TBK101M by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LKS1045TBK101M by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of LKS1045TBK101M would you like to use for your alert(s)?
  • Please alert me when LKS1045TBK101M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LKS1045TBK101M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LKS1045TBK101M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LKS1045TBK101M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LKS1045TBK101M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LKS1045TBK101M by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: