Part Details for LKS-40 by Eaton Corporation
Results Overview of LKS-40 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LKS-40 Information
LKS-40 by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for LKS-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LKS-40
|
Avnet Americas | Fuse Class H 40A 600V Super Time Lag 2-Pin Lug Stud Mount Carton - Bulk (Alt: LKS-40) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$27.3768 / $29.4508 | Buy Now |
DISTI #
504-LKS-40
|
Mouser Electronics | Specialty Fuses 600V 40A Super Lag Link RoHS: Compliant | 0 |
|
$32.5000 / $41.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$26.9400 | Buy Now |
DISTI #
67548177
|
Verical | Fuse Class H Super Time Lag Acting 40A 600V Stud Mount Lug Carton CE Min Qty: 2 Package Multiple: 1 Date Code: 1312 | Americas - 40 |
|
$35.9320 / $44.5380 | Buy Now |