There are no models available for this part yet.
Overview of LKQ1AF-5V-TV-8 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LKQ1AF-5V-TV-8 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29X3866
|
Newark | Ltb 9/30/2021 L |Panasonic LKQ1AF-5V-TV-8 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.8900 | Buy Now | |
Onlinecomponents.com | Power Relay 5VDC 8A SPST-NO(24x11x25)mm THT RoHS: Compliant | 100 Factory Stock |
|
$1.3400 / $1.6600 | Buy Now | ||
DISTI #
66721172
|
Verical | Power Relay 5VDC 8A SPST-NO(24x11x25)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 75 |
|
$4.0560 / $6.6040 | Buy Now | |
Master Electronics | Power Relay 5VDC 8A SPST-NO(24x11x25)mm THT RoHS: Compliant | 100 Factory Stock |
|
$1.3400 / $1.6600 | Buy Now |
CAD Models for LKQ1AF-5V-TV-8 by Panasonic Electronic Components
Part Data Attributes for LKQ1AF-5V-TV-8 by Panasonic Electronic Components
LKQ1AF-5V-TV-8
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
LKQ1AF-5V-TV-8Panasonic Electronic ComponentsVS
-