Part Details for LKQ1AF-12V-TV-5 by Panasonic Electronic Components
Overview of LKQ1AF-12V-TV-5 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKQ1AF-12V-TV-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X3860
|
Newark | Ltb 9/30/2021 L |Panasonic LKQ1AF-12V-TV-5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9460 / $1.3500 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 5A SPST-NO(24x11x25)mm THT RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for LKQ1AF-12V-TV-5
LKQ1AF-12V-TV-5 CAD Models
LKQ1AF-12V-TV-5 Part Data Attributes
|
LKQ1AF-12V-TV-5
Panasonic Electronic Components
Buy Now
|
Compare Parts:
LKQ1AF-12V-TV-5
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |