Part Details for LKML2001J681MF by YMIN
Overview of LKML2001J681MF by YMIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKML2001J681MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 680uF 63V ��20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1332 |
|
$0.1899 / $0.3242 | Buy Now |