Part Details for LKML1602A201MF by Bolymin Inc
Overview of LKML1602A201MF by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKML1602A201MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 200uF 100V 20% PluginD12.5xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | 613 |
|
$0.1217 / $0.2256 | Buy Now |