Part Details for LKMD5001K471MF by YMIN
Overview of LKMD5001K471MF by YMIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKMD5001K471MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 470uF 80V 20% Plugin,D8xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS | 250 |
|
$0.1810 / $0.3302 | Buy Now |