Part Details for LKMD2001J221MF by YMIN
Overview of LKMD2001J221MF by YMIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKMD2001J221MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 220uF 63V ��20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 2705 |
|
$0.0677 / $0.1177 | Buy Now |