Part Details for LKMD1602W8R2MF by YMIN
Overview of LKMD1602W8R2MF by YMIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKMD1602W8R2MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 8.2uF 450V 8.05@100kHz 20% 220mA@100kHz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | 3815 |
|
$0.1058 / $0.2010 | Buy Now |