Part Details for LKMD1602K470MF by YMIN
Overview of LKMD1602K470MF by YMIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKMD1602K470MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 47uF 120V 20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | 515 |
|
$0.0838 / $0.1461 | Buy Now |