Part Details for LKMD1602A820MF by YMIN
Overview of LKMD1602A820MF by YMIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKMD1602A820MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 82uF 100V 190m��@100kHz ��20% 780mA@100kHz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1505 |
|
$0.0738 / $0.1259 | Buy Now |