Part Details for LKMD1401V331MF by Bolymin Inc
Overview of LKMD1401V331MF by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKMD1401V331MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 330uF 35V 90m100kHz 20% 1.33A100kHz PluginD8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS | 175 |
|
$0.0540 / $0.0916 | Buy Now |
Part Details for LKMD1401V331MF
LKMD1401V331MF CAD Models
LKMD1401V331MF Part Data Attributes
|
LKMD1401V331MF
Bolymin Inc
Buy Now
|
Compare Parts:
LKMD1401V331MF
Bolymin Inc
|
Samacsys Manufacturer | Ymin |