Part Details for LKMD1401H181MF by Bolymin Inc
Results Overview of LKMD1401H181MF by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LKMD1401H181MF Information
LKMD1401H181MF by Bolymin Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LKMD1401H181MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 180uF 50V 110m100kHz 20% 1.19A100kHz PluginD8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS | 340 |
|
$0.0475 / $0.0897 | Buy Now |