Part Details for LKMD0901V221MF by Bolymin Inc
Overview of LKMD0901V221MF by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKMD0901V221MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 220uF 35V 150m100kHz 20% 945mA100kHz PluginD8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | 500 |
|
$0.0340 / $0.0581 | Buy Now |