Part Details for LKMC0901C181MF by Bolymin Inc
Overview of LKMC0901C181MF by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKMC0901C181MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 180uF 16V 340m100kHz 20% 486mA100kHz PluginD6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | 2846 |
|
$0.0212 / $0.0370 | Buy Now |
Part Details for LKMC0901C181MF
LKMC0901C181MF CAD Models
LKMC0901C181MF Part Data Attributes
|
LKMC0901C181MF
Bolymin Inc
Buy Now
|
Compare Parts:
LKMC0901C181MF
Bolymin Inc
|
Samacsys Manufacturer | Ymin |