Part Details for LKG1K682MLZ by Nichicon Corporation
Overview of LKG1K682MLZ by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LKG1K682MLZ
LKG1K682MLZ CAD Models
LKG1K682MLZ Part Data Attributes
|
LKG1K682MLZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LKG1K682MLZ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.2126 mA | |
Manufacturer Series | KG | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 6100 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG |
Alternate Parts for LKG1K682MLZ
This table gives cross-reference parts and alternative options found for LKG1K682MLZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LKG1K682MLZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGS1K682MLNV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 6800uF, CHASSIS MOUNT | Nichicon Corporation | LKG1K682MLZ vs LGS1K682MLNV |
LKG1K682MLZS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LKG1K682MLZ vs LKG1K682MLZS |
LM1K688M3060LC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount | Samwha Electronics | LKG1K682MLZ vs LM1K688M3060LC |
LGS1K682MLZY | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 6800uF, CHASSIS MOUNT | Nichicon Corporation | LKG1K682MLZ vs LGS1K682MLZY |
LKG1K682MLN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LKG1K682MLZ vs LKG1K682MLN |
LGS1K682MLNW | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 6800uF, CHASSIS MOUNT | Nichicon Corporation | LKG1K682MLZ vs LGS1K682MLNW |