Part Details for LKG1AF-12V-10-1 by Panasonic Electronic Components
Overview of LKG1AF-12V-10-1 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKG1AF-12V-10-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.9070 | Buy Now |
Part Details for LKG1AF-12V-10-1
LKG1AF-12V-10-1 CAD Models
LKG1AF-12V-10-1 Part Data Attributes
|
LKG1AF-12V-10-1
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LKG1AF-12V-10-1
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH SENSITIVITY, UL APPROVED | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | BOX |