Part Details for LKEH-302FE-W/EXN by PATLITE Corporation
Overview of LKEH-302FE-W/EXN by PATLITE Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30302FEPGP#U5 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
M30302FEPGP#U3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
M30302FEPFP#U3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), QFP, / |
Price & Stock for LKEH-302FE-W/EXN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T2149
|
Newark | Signal Tower, Led, Amber/Blue/Green/Red, 24Vdc, No. Of Stacks/Tiers:3, Module Lens Colour:Amber, Blue, Green, Red, Supply Voltage Vac:-, Supply Voltage Vdc:24V, Visual Signal Type:-, Tones:Fast, Slow Beep, Lens Diameter:100Mm Rohs Compliant: Yes |Patlite (U.s.a.) LKEH-302FE-W/EXN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |