Part Details for LKE12N-B by Shenzhen Lanke Electronics Co Ltd
Overview of LKE12N-B by Shenzhen Lanke Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKE12N-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 8A8/20us 120W 16V 13.3V 12V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | 2606 |
|
$0.0199 / $0.0370 | Buy Now |