Part Details for LK6BGB126M3 by APEM Inc
Overview of LK6BGB126M3 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LK6BGB126M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC5130
|
Newark | Keylock Switch, Dpst, 3 Pos, 4A, 125Vac, Product Range:Lk Series, Contact Configuration:Dpdt, Switch Operation:On-On-On, Switch Terminals:Quick Connect, Solder, Contact Current Max:4A, Contact Voltage Ac Nom:125V, Angle Of Throw:45° Rohs Compliant: Yes |Apem LK6BGB126M3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3200 / $19.0200 | Buy Now |
DISTI #
679-LK6BGB126M3-ND
|
DigiKey | KEYLOCK SWITCH LK 19MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9051 | Buy Now |
DISTI #
642-LK6BGB126M3
|
Mouser Electronics | Keylock Switches 4A 125V DPDT 3POS, Black RoHS: Compliant | 48 |
|
$15.4300 / $21.0800 | Buy Now |
DISTI #
75004952
|
RS | KEYLOCK SWITCH LK 19MM | APEM Components LK6BGB126M3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0000 | RFQ |
|
Onlinecomponents.com | Keylock Switch - DP - 3 Position - 4A - 125VAC/28VDC - Black - Overmolded Key - 45° Index RoHS: Compliant |
114 In Stock |
|
$14.6000 / $22.3200 | Buy Now |
DISTI #
60857927
|
Verical | Switch Key Lock N.O./N.C. DP3T 45° Flat Key 4A 250VAC 28VDC Solder Lug 6000Cycles Panel Mount Min Qty: 3 Package Multiple: 1 Date Code: 2127 | Americas - 110 |
|
$22.4900 / $29.0160 | Buy Now |
|
Master Electronics | Keylock Switch - DP - 3 Position - 4A - 125VAC/28VDC - Black - Overmolded Key - 45° Index RoHS: Compliant |
114 In Stock |
|
$14.6000 / $22.3200 | Buy Now |
Part Details for LK6BGB126M3
LK6BGB126M3 CAD Models
LK6BGB126M3 Part Data Attributes
|
LK6BGB126M3
APEM Inc
Buy Now
|
Compare Parts:
LK6BGB126M3
APEM Inc
|
Samacsys Manufacturer | Apem |