Part Details for LK60-205 by Plastic Capacitors Inc
Results Overview of LK60-205 by Plastic Capacitors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LK60-205 Information
LK60-205 by Plastic Capacitors Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK6002ZEU | Texas Instruments | Dual Channel 0.47Gbps to 6.25Gbps Multi-Rate Transceiver 324-BGA -40 to 85 |
Price & Stock for LK60-205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 2.0uF+/-10%, 6000VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$649.8500 | Buy Now |