Part Details for LK5JGB126M3 by APEM Inc
Overview of LK5JGB126M3 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LK5JGB126M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4128
|
Newark | Keylock Switch Lk 19Mm Rohs Compliant: Yes |Apem LK5JGB126M3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2700 / $42.3700 | Buy Now |
DISTI #
679-LK5JGB126M3-ND
|
DigiKey | KEYLOCK SWITCH LK 19MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6279 | Buy Now |
DISTI #
642-LK5JGB126M3
|
Mouser Electronics | Keylock Switches KEYLOCK SWITCH LK 19MM RoHS: Compliant | 0 |
|
$17.6500 / $18.2000 | Order Now |
DISTI #
75004946
|
RS | KEYLOCK SWITCH LK 19MM | APEM Components LK5JGB126M3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7500 | RFQ |
|
Onlinecomponents.com | Keylock Switch - DP - 3 Position - 4A - 125VAC/28VDC - Black - Overmolded Key - 45° Index RoHS: Compliant | 0 |
|
$16.4400 / $34.4200 | Buy Now |
|
Master Electronics | Keylock Switch - DP - 3 Position - 4A - 125VAC/28VDC - Black - Overmolded Key - 45° Index RoHS: Compliant | 0 |
|
$16.4400 / $34.4200 | Buy Now |